| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2110-5204 |
| Series: | 2110 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 3.504 in |
| Part Aliases: | 60399734 |
| SKU: | WAG2110-5204 |
Specifications
Detailed Description
Introducing the 2110-5204 DIN Rail Mount Terminal Block, a versatile and reliable solution for your connectivity needs. Constructed with durable Nylon housing, this terminal block is designed to withstand a wide range of operating temperatures, from -60°C to 105°C. With a sleek overall width of 0.394 inches and a height of 3.504 inches, it offers a compact yet functional design for space-constrained applications. The 2110-5204 is part of the 2110 series, known for its high performance and quality. Ideal for use in industrial settings, it ensures secure and efficient connections. Trust in the 2110-5204 for seamless integration and dependable operation in your projects.

