| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2110-5304 |
| Series: | 2110 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 4.346 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60399736 |
| SKU: | WAG2110-5304 |
Specifications
Detailed Description
Introducing the 2110-5304 DIN Rail Terminal Block, a rugged and reliable connectivity solution for industrial applications. Constructed from high-quality nylon, this terminal block is designed to withstand extreme temperatures, with a maximum operating temperature of 105°C and a minimum of -60°C. Its compact size, with an overall width of 0.394 in and height of 4.346 in, makes it ideal for space-constrained installations. The DIN Rail mount type allows for easy and secure installation, ensuring a stable connection in any environment. Perfect for use in hi-rel settings, this terminal block is part of the 2110 series and guarantees durability and performance. Trust the 2110-5304 for all your terminal block needs.

