| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2110-5307 |
| Series: | 2110 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 4.346 in |
| Part Aliases: | 60410803 |
| SKU: | WAG2110-5307 |
Specifications
Detailed Description
Introducing the 2110-5307 DIN Rail Mount Terminal Block, the perfect solution for secure and efficient wire connections in industrial settings. Crafted with durable Nylon housing, this terminal block is built to withstand extreme temperatures ranging from -60 °C to 105 °C, ensuring reliable performance in any environment. With a compact design measuring 0.394 inches in width and 4.346 inches in height, it easily fits onto standard DIN rails for seamless installation. Part of the 2110 series, it guarantees compatibility and consistency. Ideal for hi-rel applications, it offers peace of mind with its dependable performance. Upgrade your connectivity with the 2110-5307 and experience superior quality in every connection.

