2116-1307

Heilind Number:WAG2116-1307
Manufacturer:WAGO
Manufacturer Number:2116-1307
ECAD Model:
3D Model

Description:

3-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2116-1307
Series:2116
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:4.469 in
Part Aliases:60368529
SKU:WAG2116-1307

Detailed Description

The 2116-1307 DIN Rail Terminal Block is a reliable and durable component designed for efficient connectivity in industrial settings. Constructed with high-quality Nylon housing material, it ensures superior performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. The compact design, with an overall width of 0.472 inches and height of 4.469 inches, allows for easy installation on DIN rails. The 2116-1307 is part of the 2116 series and is categorized under Connectors, DIN Rail Terminal Blocks, and Terminal Blocks & Interface Modules. With its robust construction and dependable operation, it is an essential component for any industrial setup.