2116-5204

Heilind Number:WAG2116-5204
Manufacturer:WAGO
Manufacturer Number:2116-5204
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2116-5204
Series:2116
Mount Type:DIN Rail Mount
Overall Width:0.472 in
Overall Height:3.602 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60370800
SKU:WAG2116-5204

Detailed Description

The 2116-5204 DIN Rail Mount Terminal Block is a reliable and durable solution for industrial connectivity. Constructed with high-quality Nylon housing, it can withstand a wide range of operating temperatures from -60°C to 105°C, making it suitable for various environments. With an overall width of 0.472 inches and height of 3.602 inches, it offers a compact yet efficient design for space-constrained installations. Part of the 2116 series, this terminal block ensures compatibility and seamless integration with other components. Ideal for use in hi-rel applications, it guarantees consistent performance and secure connections. Trust in the acronym 21165204 for your terminal block needs.