| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2116-5301 |
| Series: | 2116 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.472 in |
| Overall Height: | 4.469 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60368530 |
| SKU: | WAG2116-5301 |
2116-5301
| Heilind Number: | WAG2116-5301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2116-5301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2116-5301, a high-quality DIN Rail Terminal Block designed for efficient and reliable connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in the most demanding environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. Its compact design, measuring just 0.472 inches in width and 4.469 inches in height, allows for easy installation on DIN rails. RoHS compliant for environmental responsibility, this terminal block is a sustainable choice for your connectivity needs. Trust in the 2116 series for seamless and secure terminal connections, essential for optimal operation in industrial systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2116-1391 | END AND INTERMEDIATE PLATE1 MM | ![]() |
| WAGO 2116-5201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


