2116-5307

Heilind Number:WAG2116-5307
Manufacturer:WAGO
Manufacturer Number:2116-5307
ECAD Model:
3D Model

Description:

3-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2116-5307
Series:2116
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:4.469 in
Part Aliases:60368532
SKU:WAG2116-5307

Detailed Description

Introducing the 2116-5307 DIN Rail Mount Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing, this terminal block ensures secure and efficient connections in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum operating temperature of -60 °C, it guarantees optimal performance even in extreme environments. Measuring at 0.472 inches in width and 4.469 inches in height, it offers a compact yet functional design. Perfect for industrial and commercial use, this terminal block is a must-have component for your projects.