| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-123 |
| Part Aliases: | 2160123 |
| SKU: | WAG216-123 |
216-123
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| WAGO 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
| WAGO 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| WAGO DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


