218-109

Heilind Number:WAG218-109
Manufacturer:WAGO
Manufacturer Number:218-109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-109
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150125
SKU:WAG218-109

Detailed Description

The 218-109 PCB Terminal Block is a reliable and efficient solution for your connectivity needs. With its Nylon housing and Electrolytic Copper contacts plated in Tin, this terminal block offers durability and excellent conductivity. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 2.5mm pitch and 9 poles accommodate multiple wires, with a current rating of 6A and voltage rating of 320V ensuring safe and stable operation. With a UL 94V-0 flammability rating, you can trust in the safety of your application. Suitable for wire sizes 28-20 AWG, this terminal block is perfect for a variety of projects in the connectors and PCB mounting.