218-114

Heilind Number:WAG218-114
Manufacturer:WAGO
Manufacturer Number:218-114
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-114
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:14
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150137
SKU:WAG218-114

Detailed Description

Introducing the 218-114 PCB Terminal Block, a reliable solution for secure and efficient wire connections in electronic assemblies. This terminal block, part of the 218 series, features a durable Nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 20 AWG, this terminal block is perfect for various applications. It boasts a UL 94V-0 flammability rating, providing peace of mind in terms of safety. With a current rating of 6 A and voltage rating of 320 V, it meets the demands of modern electronics. Trust in the 218-114 for efficient and dependable wire terminations.