218-116

Heilind Number:WAG218-116
Manufacturer:WAGO
Manufacturer Number:218-116
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-116
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150142
SKU:WAG218-116

Detailed Description

Introducing the 218-116 PCB TERMINAL BLOCK, a reliable and high-performance connectivity solution designed for seamless integration into your electronic projects. Made with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block offers secure and stable connections. The Cage Clamp termination method ensures easy and efficient wire installation, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. With a 2.5mm pitch and 16 poles in a single level, it provides ample connectivity options. The Gray housing color adds a sleek touch to your PCB layout, and with UL 94V-0 flammability rating, you can trust in its safety. RoHS compliant and rated for 6A at 320V, it meets international standards for environmental responsibility and performance. Suitable for 28-20 AWG wire sizes, this terminal block is ideal for various applications in the hi-rel and industrial sectors. Upgrade your connectivity solutions with the 218-116, the perfect choice for your next project.