218-122

Heilind Number:WAG218-122
Manufacturer:WAGO
Manufacturer Number:218-122
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-122
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:22
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:2180122
SKU:WAG218-122

Detailed Description

Introducing the 218-122, a high-quality PCB terminal block designed for reliable and efficient connectivity in electronic applications. Part of the 218 series, this terminal block features a durable nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The 22 poles and 1 level design offer ample connectivity options, while the 2.5mm pitch accommodates various wire sizes ranging from 28 to 20 AWG. Constructed with electrolytic copper contacts plated with tin, this terminal block guarantees excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating, it meets stringent safety standards. Rated for 6A at 320V, it is suitable for a wide range of applications. Trust in the 218-122 for secure and efficient PCB connections.