218-504

Heilind Number:WAG218-504
Manufacturer:WAGO
Manufacturer Number:218-504
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-504
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150168
SKU:WAG218-504

Detailed Description

Introducing the 218-504 ROHS compliant terminal block, part of the reliable 218 series. Constructed with durable Nylon housing and featuring Through Hole mount type with Cage Clamp termination method, this terminal block ensures secure and efficient connections. Its Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 2.54 mm, it accommodates 4 poles in a single level, making it ideal for various applications. The Gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. Rated for 6 A and 320 V, it is suitable for wire sizes ranging from 28 to 20 AWG. Whether for industrial or commercial use, trust the 218-504 for high-performance connectivity.