218-505

Heilind Number:WAG218-505
Manufacturer:WAGO
Manufacturer Number:218-505
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-505
Pitch:2.54 mm
Series:218
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51150174
SKU:WAG218-505

Detailed Description

The 218-505 is a durable and reliable PCB terminal block from our 218 series, designed for secure wire connections in electronic applications. Constructed with a Nylon housing and featuring a Through Hole mount type, this terminal block ensures easy installation and long-lasting performance. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and accommodating 5 poles in 1 level, it provides efficient wiring solutions. The gray housing color, UL 94V-0 flammability rating, and RoHS compliance offer peace of mind in terms of safety and environmental responsibility. With a current rating of 6A and voltage rating of 320V, it is suitable for a wide range of applications. Trust in the 218-505 for high-quality connectivity needs in your projects.