218-509

Heilind Number:WAG218-509
Manufacturer:WAGO
Manufacturer Number:218-509
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-509
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150185
SKU:WAG218-509

Detailed Description

Introducing the 218-509 ROHS-compliant terminal block, a vital component in electronic connectivity. Engineered with durability and safety in mind, this connector features a robust Nylon housing in a sleek Gray color, meeting UL 94V-0 flammability standards. Its Through Hole mount type and Cage Clamp termination method ensure secure and efficient installation, while the 2.54 mm pitch accommodates precise PCB layouts. With a current rating of 6 A and a voltage rating of 320 V, this terminal block is suitable for a variety of applications. The Electrolytic Copper contacts with Tin plating provide excellent conductivity and corrosion resistance. Whether used in industrial machinery, telecommunications equipment, or automotive systems, the 218-509 guarantees reliable performance. Rest assured, this product complies with RoHS regulations, offering peace of mind for environmentally conscious consumers. Upgrade your connection solutions with the 218-509 terminal block.