218-510

Heilind Number:WAG218-510
Manufacturer:WAGO
Manufacturer Number:218-510
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-510
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150188
SKU:WAG218-510

Detailed Description

Introducing the 218-510, a high-quality PCB TERMINAL BLOCK designed for streamlined connectivity in electronic applications. Featuring a durable Nylon housing in an elegant Gray hue, this terminal block ensures secure mounting with its Through Hole design. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable and efficient wire connections. With a pitch of 2.54 mm and accommodating 10 poles across 1 level, this terminal block is optimized for versatile use. UL 94V-0 rated for enhanced safety, it can handle up to 6A of current and 320V of voltage, making it suitable for various power transmission tasks. The 218-510 is a must-have component for any project requiring dependable and space-efficient PCB connectivity.