218-511

Heilind Number:WAG218-511
Manufacturer:WAGO
Manufacturer Number:218-511
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS 11-POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-511
Pitch:2.54 mm
Series:218
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:11
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51150191
SKU:WAG218-511

Detailed Description

The 218-511 MOD PCB TRM STRIPS 11-POS series 218 Terminal Block is a reliable and efficient solution for your PCB mounting needs. Constructed with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures secure and stable connections. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 11 poles on a single level, it offers ample connectivity options. The Gray housing color and UL 94V-0 flammability rating ensure safety and compliance. Suitable for wire sizes ranging from 28 to 20 AWG, it has a current rating of 6A and voltage rating of 320V, making it ideal for various applications. RoHS compliant and meticulously crafted, this terminal block is a dependable choice for your connectivity needs.