218-515

Heilind Number:WAG218-515
Manufacturer:WAGO
Manufacturer Number:218-515
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-515
Pitch:2.54 mm
Series:218
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:15
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51150205
SKU:WAG218-515

Detailed Description

Introducing the 218-515, a high-performance PCB TERMINAL BLOCK designed for efficient and reliable wire connections. Part of the 218 series, this terminal block features a durable Nylon housing in a sleek Gray color, perfect for industrial applications. With a mount type of Through Hole and termination method of Cage Clamp, installation is quick and easy. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. This terminal block has a pitch of 2.54 mm, accommodating wire sizes ranging from 28 to 20 AWG. With a current rating of 6 A and voltage rating of 320 V, it is suitable for a wide range of electronic devices. UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Whether you're working on a commercial project or a DIY endeavor, the 218-515 is the perfect solution for your connectivity needs.