218-518

Heilind Number:WAG218-518
Manufacturer:WAGO
Manufacturer Number:218-518
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS 18POS ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-518
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:18
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51150210
SKU:WAG218-518

Detailed Description

Introducing the 218-518, a versatile MOD PCB TRM STRIPS 18POS ROHS connector designed for seamless integration in through-hole mount applications. Constructed with durable Nylon housing and featuring cage clamp termination, this connector ensures secure and reliable contact. With a pitch of 2.54 mm and accommodating wire sizes ranging from 28 to 20 AWG, it offers flexibility for various wiring configurations. Rated for a current of 6 A and voltage of 320 V, it meets stringent performance standards. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores its environmental responsibility. Ideal for high-density PCB layouts, this connector is a dependable choice for demanding industrial and commercial environments.