218-522

Heilind Number:WAG218-522
Manufacturer:WAGO
Manufacturer Number:218-522
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKLOCKING SLID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-522
Series:218
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:22
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:2180522
SKU:WAG218-522

Detailed Description

Introducing the 218-522, a high-performance PCB TERMINAL BLOCKLOCKING SLID designed for secure and efficient wire termination. Part of the 218 series, this terminal block features a durable Nylon housing in a sleek gray color, ensuring reliability in any application. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The electrolytic copper contacts with tin plating guarantee optimal conductivity and corrosion resistance. Suitable for 28-20 AWG wire sizes, this terminal block offers a pitch of 2.54mm and can accommodate up to 22 poles on a single level. With a UL 94V-0 flammability rating and a current rating of 6A at 320V, it meets stringent safety and performance standards. Perfect for use in connectors, PCB mount terminal blocks, and other high-reliability applications, the 218-522 is the ideal choice for your wiring needs.