2201-1207

Heilind Number:WAG2201-1207
Manufacturer:WAGO
Manufacturer Number:2201-1207
ECAD Model:
3D Model

Description:

2-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2201-1207
Series:2201
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.165 in
Overall Height:2 in
Part Aliases:60358609
SKU:WAG2201-1207

Detailed Description

The 2201-1207 DIN Rail Terminal Block is a compact and reliable connectivity solution for industrial applications. Constructed with durable nylon housing, it can withstand a wide range of operating temperatures from -60 °C to 105 °C, ensuring performance in harsh environments. Its DIN Rail Mount design allows for easy installation and secure attachment. With a slim profile of 0.165 inches in width and 2 inches in height, it is space-saving yet offers ample connectivity options. RoHS compliant, it meets strict environmental standards. Perfect for use in a variety of industries, this terminal block is a dependable choice for your connectivity needs.