| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2201-1302 |
| Series: | 2201 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.165 in |
| Overall Height: | 2.33 in |
| Part Aliases: | 60414507 |
| SKU: | WAG2201-1302 |
Specifications
Detailed Description
Introducing the 2201-1302, a high-performance DIN Rail Terminal Block designed for reliable and efficient connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block ensures durability and longevity, even in harsh conditions. With a wide operating temperature range of -60°C to 105°C, it can withstand extreme heat and cold. The compact design, with an overall width of 0.165 inches and height of 2.33 inches, makes it easy to install in tight spaces. Perfect for use in a variety of applications, including hi-rel environments, the 2201-1302 is a versatile and essential component for your connectivity needs. Upgrade to this top-of-the-line terminal block and experience seamless and secure connections like never before.

