2201-1307

Heilind Number:WAG2201-1307
Manufacturer:WAGO
Manufacturer Number:2201-1307
ECAD Model:
3D Model

Description:

3-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2201-1307
Series:2201
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.165 in
Overall Height:2.33 in
Part Aliases:60358924
SKU:WAG2201-1307

Detailed Description

The 2201-1307 DIN Rail Mount Terminal Block is a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in harsh industrial environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for a variety of applications. The compact design, measuring 0.165 inches in width and 2.33 inches in height, allows for easy installation in tight spaces. Part of the 2201 series, this terminal block guarantees compatibility and efficiency. Whether you're working on a commercial or industrial project, this product is essential for secure and efficient wire connections.