2201-1401

Heilind Number:WAG2201-1401
Manufacturer:WAGO
Manufacturer Number:2201-1401
ECAD Model:
3D Model

Description:

4-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2201-1401
Series:2201
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.165 in
Overall Height:2.752 in
Part Aliases:60358925
SKU:WAG2201-1401

Detailed Description

This DIN Rail Mount Terminal Block ( 2201-1401) from the 2201 series is designed for high-performance connectivity in industrial environments. Made of durable nylon, it can withstand temperatures ranging from -60°C to 105°C, ensuring reliable operation even in harsh conditions. With a slim profile of 0.165 inches in width and 2.752 inches in height, it is space-efficient and easy to install on standard DIN rails. This terminal block is RoHS compliant, making it environmentally friendly. Perfect for use in a variety of applications, it is a versatile and essential component for any industrial setup.