2201-1404

Heilind Number:WAG2201-1404
Manufacturer:WAGO
Manufacturer Number:2201-1404
ECAD Model:
3D Model

Description:

4-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2201-1404
Series:2201
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.165 in
Overall Height:2.752 in
Part Aliases:60358926
SKU:WAG2201-1404

Detailed Description

Introducing the 2201-1404 DIN Rail Mount Terminal Block, a versatile solution for your connectivity needs. Constructed with durable Nylon housing material, this terminal block is designed to withstand a wide range of operating temperatures from -60°C to 105°C, making it suitable for various environments. With an overall width of 0.165 inches and height of 2.752 inches, it offers a compact yet efficient design. Part of the 2201 series, it guarantees high quality and reliability. Whether you're working in industrial settings or automation applications, this terminal block is the perfect choice. Upgrade your connectivity with the 2201-1404 and experience seamless performance.