2202-1204

Heilind Number:WAG2202-1204
Manufacturer:WAGO
Manufacturer Number:2202-1204
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-1204
Series:2202
Mount Type:DIN Rail Mount
Overall Width:0.205 in
Overall Height:1.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60361528
SKU:WAG2202-1204

Detailed Description

Introducing the 2202-1204 DIN Rail Mount Terminal Block, a versatile and reliable solution for your connectivity needs. Constructed with durable Nylon housing, this terminal block ensures secure connections in various industrial applications. With a wide operating temperature range from -60 °C to 105 °C, it can withstand harsh environmental conditions. Measuring at 0.205 inches in width and 1.909 inches in height, it is compact yet efficient. RoHS compliant, you can trust in its environmental responsibility. Part of the 2202 series, it guarantees compatibility and consistency. Trust in the 2202-1204 for all your terminal block requirements.