2202-1207

Heilind Number:WAG2202-1207
Manufacturer:WAGO
Manufacturer Number:2202-1207
ECAD Model:
3D Model

Description:

2-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-1207
Series:2202
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.205 in
Overall Height:1.909 in
Part Aliases:60361529
SKU:WAG2202-1207

Detailed Description

The 2202-1207 DIN Rail Mount Terminal Block is a reliable and durable solution for connecting wires in industrial settings. Made with high-quality Nylon housing material, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance in harsh environments. With an overall width of 0.205 inches and height of 1.909 inches, it offers a compact yet efficient design. This RoHS compliant terminal block is part of the 2202 series and is in stock for immediate availability. Perfect for use in DIN Rail Terminal Blocks and Interface Modules, it guarantees secure and efficient wire connections. Trust the 2202-1207 for all your terminal block needs.