| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1601 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 2.602 in |
| Part Aliases: | 60411630 |
| SKU: | WAG2202-1601 |
Specifications
Detailed Description
Introducing the 2202-1601 DIN Rail Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable Nylon housing material, this terminal block is designed to withstand operating temperatures ranging from -60°C to 105°C. Its DIN Rail Mount feature allows for easy and secure installation in various industrial settings. With an overall width of 0.205 inches and height of 2.602 inches, it offers a compact yet functional design. Perfect for use in hi-rel environments, the 2202-1601 is part of the 2202 series, ensuring compatibility and consistency in your connectivity setup. Upgrade your terminal block system with this high-quality and versatile product.

