| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1604 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 2.602 in |
| Part Aliases: | 60411641 |
| SKU: | WAG2202-1604 |
Specifications
Detailed Description
Introducing the 2202-1604 DIN Rail Mount Terminal Block, a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring just 0.205 inches in width and 2.602 inches in height, allows for easy installation on DIN rails. Part of the 2202 series, this terminal block guarantees compatibility and seamless integration with other components. Trust in the 2202-1604 for efficient and secure connections in your projects.

