2202-1611

Heilind Number:WAG2202-1611
Manufacturer:WAGO
Manufacturer Number:2202-1611
ECAD Model:
3D Model

Description:

2-CONDUCTOR FUSE TERMINAL BLOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-1611
Series:2202
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.244 in
Overall Height:2.602 in
Part Aliases:60411645
SKU:WAG2202-1611

Detailed Description

Introducing the 2202-1611, a high-performance DIN Rail Terminal Block designed for efficient connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it guarantees consistent performance in extreme conditions. Measuring at 0.244 inches in width and 2.602 inches in height, it offers a compact yet effective solution for your wiring needs. RoHS compliant and part of the 2202 series, it meets industry standards for environmental responsibility. Perfect for use in hi-rel applications, the 2202-1611 is a versatile and dependable choice for your terminal block and interface module requirements. Elevate your connectivity with this essential component, ensuring seamless and secure connections in your systems.