| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1661 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 2.602 in |
| Part Aliases: | 60411642 |
| SKU: | WAG2202-1661 |
Specifications
Detailed Description
Constructed with durable nylon housing, the 2202-1661 DIN Rail Mount Terminal Block is a reliable solution for secure and efficient electrical connections. Operating flawlessly in a wide temperature range from -60°C to 105°C, it ensures consistent performance in varying environments. With a sleek overall width of 0.205 inches and height of 2.602 inches, it offers a compact yet functional design. Perfect for industrial applications, this terminal block, part of the 2202 series, guarantees high-quality connectivity. Its versatility and reliability make it an essential component for any project requiring DIN Rail Terminal Blocks.

