2202-1671

Heilind Number:WAG2202-1671
Manufacturer:WAGO
Manufacturer Number:2202-1671
ECAD Model:
3D Model

Description:

2-CONDUCTOR DISCONNECTTEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-1671
Series:2202
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.205 in
Overall Height:2.602 in
Part Aliases:60408288
SKU:WAG2202-1671

Detailed Description

Introducing the 2202-1671 DIN Rail Terminal Block, a versatile and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing material, this terminal block is designed to withstand extreme operating temperatures ranging from -60°C to 105°C, ensuring reliable performance in harsh environments. Its DIN Rail Mount design allows for easy installation in control panels and cabinets. With an overall width of 0.205 inches and height of 2.602 inches, it offers a compact yet functional solution for wire termination. Fully RoHS compliant, this terminal block meets international environmental standards. Perfect for use in hi-rel systems, it is part of the 2202 series, renowned for its quality and performance. Upgrade your connectivity infrastructure with the 2202-1671 and experience seamless and efficient wire management.