| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1674 |
| Series: | 2202 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2.602 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60411643 |
| SKU: | WAG2202-1674 |
Specifications
Detailed Description
Introducing the 2202-1674, a high-performance DIN Rail Mount terminal block designed for reliable connectivity in demanding environments. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in extreme temperatures, with a wide operating range from -60°C to 105°C. The compact design, with an overall width of 0.205 inches and height of 2.602 inches, makes it ideal for space-constrained applications. Part of the 2202 series, it guarantees compatibility and seamless integration with other components. Trust in the 2202-1674 for secure and efficient terminal connections in industrial settings, where reliability is paramount.

