| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1874 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.445 in |
| Part Aliases: | 60414506 |
| SKU: | WAG2202-1874 |
Specifications
Detailed Description
Introducing the 2202-1874 DIN Rail Terminal Block, a high-quality connectivity solution designed for industrial applications. Constructed with durable Nylon housing, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it offers versatility for various settings. The sleek design, with an overall width of 0.205 inches and height of 3.445 inches, allows for easy installation on DIN rails. Perfect for organizing and securing electrical connections, this terminal block is a must-have for professionals in the field. Upgrade your system with the 2202-1874 and experience seamless connectivity like never before.

