| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1881 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.445 in |
| Part Aliases: | 60410432 |
| SKU: | WAG2202-1881 |
Specifications
Detailed Description
The 2202-1881 DIN Rail Mount Terminal Block is designed for secure and efficient electrical connections in industrial settings. Constructed with durable nylon housing material, it can withstand a wide range of operating temperatures from -60°C to 105°C, ensuring reliable performance in harsh environments. With a compact overall width of 0.205 inches and height of 3.445 inches, it easily fits into tight spaces on DIN rails. The terminal block, part of the 2202 series, is a versatile solution for various applications. Its high-quality construction and compliance with industry standards make it a reliable choice for professionals in the field.

