2202-2701

Heilind Number:WAG2202-2701
Manufacturer:WAGO
Manufacturer Number:2202-2701
ECAD Model:
3D Model

Description:

DOUBLE-DECK TERMINAL BLOCK; WI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-2701
Series:2202
Mount Type:DIN Rail Mount
Overall Width:0.205 in
Overall Height:3.642 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60394826
SKU:WAG2202-2701

Detailed Description

Introducing the 2202-2701, a rugged and reliable DIN Rail Terminal Block designed for seamless connectivity in industrial applications. Constructed with durable nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it's suitable for a variety of settings. The compact design, measuring just 0.205" in width and 3.642" in height, makes it easy to install in tight spaces. RoHS compliant and part of the 2202 series, this terminal block guarantees both quality and environmental responsibility. Trust the 2202-2701 for efficient and secure terminal connections in your next project.