2202-2707

Heilind Number:WAG2202-2707
Manufacturer:WAGO
Manufacturer Number:2202-2707
ECAD Model:
3D Model

Description:

2202-2707

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-2707
Series:2202
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.205 in
Overall Height:3.642 in
Part Aliases:60394830
SKU:WAG2202-2707

Detailed Description

Introducing the 2202-2707 DIN Rail Terminal Block, a reliable and versatile connectivity solution for industrial applications. Constructed with durable Nylon housing, this terminal block is designed to withstand extreme operating conditions, with a wide temperature range of -60 °C to 105 °C. Its DIN Rail Mount feature allows for easy installation in various setups. Measuring at 0.205 inches in width and 3.642 inches in height, it offers a compact yet efficient design. With RoHS compliance, you can trust in its environmental responsibility. The 2202-2707 is part of the 2202 series, known for its high-quality performance in the field. Perfect for use in hi-rel environments, this terminal block is a crucial component for any industrial project.