2202-2708

Heilind Number:WAG2202-2708
Manufacturer:WAGO
Manufacturer Number:2202-2708
ECAD Model:
3D Model

Description:

WAG2202-2708

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2202-2708
Series:2202
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.205 in
Overall Height:3.642 in
Part Aliases:60394831
SKU:WAG2202-2708

Detailed Description

The 2202-2708 DIN Rail Mount Terminal Block, part of the 2202 series, is a durable and efficient connectivity solution for industrial applications. Constructed with high-quality nylon housing, it offers reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. Its compact design, measuring 0.205" in width and 3.642" in height, allows for easy installation in tight spaces. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in hi-rel settings, this terminal block ensures secure and stable connections for your critical systems. Trust the 2202-2708 for your DIN rail mounting needs.