| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-2709 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.642 in |
| Part Aliases: | 60394832 |
| SKU: | WAG2202-2709 |
Specifications
Detailed Description
Introducing the 2202-2709, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of applications. The compact design, measuring at 0.205" in width and 3.642" in height, allows for efficient installation on DIN rails. Perfect for high-reliability systems, this terminal block is part of the 2202 series and guarantees exceptional performance. Upgrade your connectivity solutions with the 2202-2709.

