| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3207 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493415 |
| SKU: | WAG2202-3207 |
2202-3207
| Heilind Number: | WAG2202-3207 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3207 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, With Push-Button, 6-Conductor Ground Terminal Block, Internal Commoning, PE Potential Marking, Green-Yellow
More >>Specifications
Detailed Description
The 2202-3207 Triple-Deck Terminal Block is a versatile and high-performance connectivity solution for industrial applications. Featuring a convenient push-button design and six-conductor ground terminal block, it streamlines installation and maintenance processes. With internal commoning and PE potential marking in green-yellow, it ensures efficient and organized wiring. Constructed with durable nylon housing, it guarantees long-lasting durability even in harsh environments. DIN rail mountable, it offers easy integration into existing systems. Operating flawlessly in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of operating conditions. ROHS compliant and meticulously engineered, it meets the highest quality standards. Perfect for use in connectors, DIN rail terminal blocks, and interface modules, the 22023207 is a reliable and essential component for any industrial setup.

