| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3217 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493420 |
| SKU: | WAG2202-3217 |
2202-3217
| Heilind Number: | WAG2202-3217 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3217 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, Ground Conductor/Through/Through Terminal Block, With Push-Button, PE/N/L Potential Marking, Without Marker Carrier, Gray
More >>Specifications
Detailed Description
Introducing the 2202-3217 Triple-Deck Terminal Block, a versatile and reliable solution for your electrical connection needs. This ground conductor/through/through terminal block features a convenient push-button design for easy installation and maintenance. With PE/N/L potential marking and a sleek gray housing made of durable nylon, it ensures secure connections in any application. DIN rail mountable and RoHS compliant, this terminal block is suitable for a wide range of industrial environments. With a wide operating temperature range from -60°C to 105°C, it can withstand even the harshest conditions. Whether you're working with power distribution, control systems, or telecommunications, the 2202-3217 is the perfect choice for efficient and safe connectivity.

