| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3227 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493422 |
| SKU: | WAG2202-3227 |
2202-3227
| Heilind Number: | WAG2202-3227 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3227 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, Ground Conductor/Through/Through Terminal Block, With Push-Button, PE/L/L Potential Marking, Without Marker Carrier, Gray
More >>Specifications
Detailed Description
Introducing the 2202-3227 Triple-Deck Terminal Block, a versatile and essential component for your electrical connections. This ground conductor/through/through terminal block features a convenient push-button design for easy installation and maintenance. With PE/L/L potential marking and a durable nylon housing, it ensures reliable performance in a wide range of applications. DIN rail mountable for secure placement, this terminal block can withstand temperatures from -60°C to 105°C, making it suitable for various environments. Its compact size, measuring at 0.205 inches in width and 3.685 inches in height, allows for efficient use of space. In compliance with RoHS standards, it is also environmentally friendly. Trust in the 2202 series for high-quality connectivity solutions.

