| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3237 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493416 |
| SKU: | WAG2202-3237 |
2202-3237
| Heilind Number: | WAG2202-3237 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3237 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, With Push Button, 6-Conductor Ground Terminal Block, Internal Commoning, PE Potential Marking, Green-Yellow
More >>Specifications
Detailed Description
Introducing the 2202-3237 Triple-Deck Terminal Block, a versatile and reliable solution for your industrial connectivity needs. This DIN Rail mountable block features a convenient push-button design, making installation and maintenance a breeze. With six conductor ground terminals and internal commoning, it ensures efficient and secure connections. The green-yellow PE potential marking simplifies identification, while the durable nylon housing guarantees long-lasting performance in even the harshest environments. Operating flawlessly in temperatures ranging from -60°C to 105°C, it's suitable for a wide range of applications. Fully RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for use in DIN Rail terminal blocks and interface modules, this product is a must-have for any professional setting. Explore the possibilities with the 2202-3237 and experience seamless connectivity like never before.

