| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3238 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493433 |
| SKU: | WAG2202-3238 |
2202-3238
| Heilind Number: | WAG2202-3238 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3238 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, With Push-Button, 6-Conductor Through Terminal Block, Internal Commoning, L Potential Marking, With Marker Carrier, Gray
More >>Specifications
Detailed Description
Introducing the 2202-3238 Triple-Deck Terminal Block, a versatile solution for efficient and secure wire connections. This DIN Rail Mount block features a convenient push-button design, making installation and maintenance a breeze. With six conductors and internal commoning, it streamlines wiring processes while ensuring reliable connectivity. The included L potential marking and marker carrier facilitate quick and organized identification. Crafted from durable nylon, it guarantees long-lasting performance even in harsh industrial environments. Operating temperature ranging from -60°C to 105°C, it offers exceptional versatility. With its compact dimensions of 0.205" width and 3.685" height, it saves valuable space in your setup. RoHS compliant and part of the 2202 series, this terminal block is a trusted choice for various applications in the field of connectors and interface modules. Elevate your connectivity solutions with the 2202-3238.

