| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3239 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493434 |
| SKU: | WAG2202-3239 |
2202-3239
| Heilind Number: | WAG2202-3239 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3239 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, With Push-Button, 6-Conductor Through Terminal Block, Internal Commoning, N Potential Marking, With Marker Carrier, Blue
More >>Specifications
Detailed Description
Introducing the 2202-3239 Triple-Deck Terminal Block, a versatile and efficient solution for your wiring needs. This DIN Rail mountable block features a push-button design and internal commoning, making installation and maintenance a breeze. With six-conductor through terminals and N potential marking, organizing your connections has never been easier. The blue nylon housing ensures durability, while the maximum operating temperature of 105 °C guarantees reliable performance in various environments. Measuring at just 0.205 inches in width and 3.685 inches in height, this compact terminal block is perfect for space-constrained applications. With RoHS compliance and a seamless marker carrier integration, the 2202-3239 is the ideal choice for professionals seeking quality and convenience in their connectivity solutions.

