| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3247 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493435 |
| SKU: | WAG2202-3247 |
2202-3247
| Heilind Number: | WAG2202-3247 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3247 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, Ground Conductor/Through/Through Terminal Block, With Push-Button, PE/N/L Potential Marking, With Marker Carrier, Gray
More >>Specifications
Detailed Description
Introducing the 2202-3247 Triple-Deck Terminal Block, a versatile solution for efficient and secure electrical connections. This Ground Conductor/Through/Through Terminal Block features a convenient Push-Button design and PE/N/L Potential Marking, ensuring easy installation and identification. With a durable Nylon housing and DIN Rail Mount compatibility, it offers reliable performance in a variety of applications. Operating smoothly in temperatures ranging from -60°C to 105°C, this terminal block is built to withstand harsh environments. The sleek Gray finish and included Marker Carrier add a professional touch to any setup. With RoHS compliance and a part number alias for easy identification, it is a must-have component for professionals in the field of connectors and interface modules. Upgrade your connectivity with the 2202-3247 Terminal Block.

