| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3257 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493437 |
| SKU: | WAG2202-3257 |
2202-3257
| Heilind Number: | WAG2202-3257 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3257 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, Ground Conductor/Through/Through Terminal Block, With Push-Button, PE/L/L Potential Marking, With Marker Carrier, Gray
More >>Specifications
Detailed Description
Introducing the 2202-3257 Triple-Deck Terminal Block, a versatile and efficient solution for your connectivity needs. This Ground Conductor/Through/Through Terminal Block features a convenient Push-Button design and PE/L/L Potential Marking for easy identification. With an included Marker Carrier, organizing your connections is a breeze. Constructed from durable Nylon, it ensures reliable performance in various environments. Designed for DIN Rail Mounting, installation is quick and straightforward. Operating temperatures ranging from -60°C to 105°C make it suitable for a wide range of applications. With its compact dimensions of 0.205" in width and 3.685" in height, it saves valuable space while providing multiple connection points. Rest assured, it is RoHS compliant, meeting strict environmental standards. Perfect for use in industrial settings, this Terminal Block is a dependable choice for professional connectivity solutions.

