2204-1301

Heilind Number:WAG2204-1301
Manufacturer:WAGO
Manufacturer Number:2204-1301
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2204-1301
Series:2204
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.244 in
Overall Height:2.579 in
Part Aliases:60361204
SKU:WAG2204-1301

Detailed Description

This DIN Rail Mount Terminal Block, part of the 2204 series, is a reliable and durable solution for connecting wires in industrial settings. Constructed with high-quality Nylon housing material, it offers excellent insulation and protection. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. Measuring 0.244 inches in width and 2.579 inches in height, it is compact yet efficient. With RoHS compliance, you can trust that it meets international standards for environmental responsibility. Perfect for applications in hi-rel industries, this Terminal Block, also known as SKU 2204-1301, is a essential component for your connectivity needs.