2204-1304

Heilind Number:WAG2204-1304
Manufacturer:WAGO
Manufacturer Number:2204-1304
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2204-1304
Series:2204
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.244 in
Overall Height:2.579 in
Part Aliases:60361205
SKU:WAG2204-1304

Detailed Description

The 2204-1304 DIN Rail Mount Terminal Block, part of the 2204 series, is a reliable and durable component for your industrial connectivity needs. Constructed with high-quality Nylon housing material, it ensures longevity even in harsh operating environments. With a wide temperature range of -60°C to 105°C, this terminal block is suitable for use in a variety of applications. Its compact design, with an overall width of 0.244 inches and height of 2.579 inches, allows for easy installation in tight spaces. Compliant with RoHS regulations, you can trust that it meets environmental standards. Whether you're dealing with high or low temperatures, this terminal block guarantees secure and efficient connections. Upgrade your system with the 2204-1304 for reliable performance.