| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2204-1305 |
| Series: | 2204 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.244 in |
| Overall Height: | 2.579 in |
| Part Aliases: | 60506271 |
| SKU: | WAG2204-1305 |
Specifications
Detailed Description
The 2204-1305 DIN Rail Terminal Block, part of the 2204 series, is a durable and reliable connectivity solution for industrial and commercial applications. Constructed with high-quality nylon housing, it offers excellent resistance to heat and extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -60 °C. The compact design, with an overall width of 0.244 inches and height of 2.579 inches, allows for easy installation on DIN rails. Perfect for secure and efficient wire termination, this terminal block guarantees a secure connection in any environment. With its exceptional performance and quality, the 2204-1305 is a must-have component for your terminal block and interface module needs.

